Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NRS4010T1R0NDGG

Taiyo Yuden

Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.9A 67.2mOhm DCR 1515 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.9A 67.2mOhm DCR 1515 T/R
Search Keywords: NRS4010T1R0NDGG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    NRS4010T1R0NDGG
  • Alias/AKA:
    LMNRS4010T1R0NDGG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Inductance:
    1 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.9 A
  • Maximum DC Resistance:
    0.0672 Ohm
  • Operating Temperature:
    -25 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Ships today, if you order in
Minimum Order:
5000
Order Increment:
5000
7 Weeks can ship 9/9/24
ADD TO CART
Qty
Unit Price
5,000
$0.1346
10,000
$0.1267
25,000
$0.1248
50,000
$0.1214
100,000
$0.1196
150,000 +
$0.1178
Click for Quote
Log in to unlock special pricing