Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CHUP050B104K-A-BZ

Taiyo Yuden

Cap Ceramic 0.1uF 50V B 10% Axial 85°C Ammo

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.1uF 50V B 10% Axial 85°C Ammo
Search Keywords: CHUP050B104KABZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    CHUP050B104K-A-BZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240040
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Capacitance Value:
    0.1 uF
  • Voltage:
    50 VDC
  • Package/Case:
    N/R
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5