Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Low Profile, 4 Input/2 Output, Surface Mount, BGA, Relay Module, >3GHz

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Low Profile, 4 Input/2 Output, Surface Mount, BGA, Relay Module, >3GHz
Search Keywords: 9605480120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    9605480120
  • Alias/AKA:
    RM05-4AS-4/2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Dry
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    4PST-NO
  • Maximum Carry Current:
    0.5 A
  • Maximum Switching Current:
    0.5 A
  • Terminal Type:
    BGA
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.