For more than 100 years, LOVATO Electric has been designing and manufacturing low voltage electrical devices for industrial applications.Founded in 1922 in Bergamo (Italy), LOVATO Electric is a private company managed by the same family of entrepreneurs for 4 generations.
The company started from the dawn of electrical engineer
PTFE INSULATED FEED THRU (DOUBLE TURRET/PIN) TERMINAL
Accessories Notify Me
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
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 2-pole - CAGE CLAMP® - commoning op...
Power Relay 12VDC 10A DPDT(28x21.5x36)mm THT
Power Relay 12VDC 10A 4PDT(28x41.5x42.4)mm Socket
PCB terminal block - lever - 16 mm² - Pin spacing 10 mm - 2-pole - CAGE CLAMP® - 16,00 mm²...