Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
S3K1600 by Sola / Hevi-Duty
Image is representational - see mfr. specs
Sola / Hevi-Duty

UPS Line Interactive Tower 103V to 132V 1200W 1440VA

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
UPS Line Interactive Tower 103V to 132V 1200W 1440VA
Search Keywords: S3K1600
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sola / Hevi-Duty
  • Part No:
    S3K1600
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Data Lines Connector:
    N/A
  • Battery Recharge Time:
    4h
  • Family:
    S3K1600
  • Efficiency:
    N/A
  • Backup Time:
    N/A
  • Battery Voltage Rating:
    12 VDC
  • Battery Capacity:
    7Ah
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.