Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Transformer 150VA 8Term. Screw Terminal Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 150VA 8Term. Screw Terminal Flange Mount
Search Keywords: E150
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sola / Hevi-Duty
  • Part No:
    E150
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314065
  • ECCN:
    EAR99
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    480,240 V
  • Secondary Configuration:
    Single
  • Secondary Side Voltage:
    120 V
  • Secondary Side Current:
    N/A
  • Power Rating:
    150 VA
  • Mounting:
    Flange Mount
  • Dimension:
    114.3 x 113.79 x 98.8 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1   can ship 11/11/24
30 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
1
€89.311
5
€82.441
10
€79.969
25
€76.529
50
€73.357
100
€72.255
250 +
€70.431
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5