Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Plug-In Adapter Single-OUT 24V 2.7A 64.8W Medical

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Plug-In Adapter Single-OUT 24V 2.7A 64.8W Medical
Search Keywords: MW174KB2403F01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sl Power / Condor-Ault
  • Part No:
    MW174KB2403F01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    VN
  • Type:
    Switching
  • Style:
    Medical Desktop Adapter
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Output Voltage:
    24 V
  • Ripple & Noise:
    240(Max) mV
  • Efficiency:
    N/A
  • Output Connector Type:
    Cylindrical Female
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    2.5x5.5 mm
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    1 %
  • Load Regulation:
    5 %
  • Operating Temperature:
    0 to 40 °C
  • Power Indicator:
    No
  • Minimum Isolation Voltage:
    4000 VAC
  • Input Connector Type:
    IEC Male
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
€62.119
15
€59.647
25
€57.247
70
€54.961
200 +
€52.757
Click for Quote
Log in to unlock special pricing
Possible Replacement
Plug-In Adapter Single-OUT 24V 2.7A 60W Medical
In Stock:
114
Minimum Order:
1