Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

AC/DC Power Supply Single-OUT 24V 2.1A 50W Medical 9-Pin

+ see all

Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 24V 2.1A 50W Medical 9-Pin
Search Keywords: GLM5024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sl Power / Condor-Ault
  • Part No:
    GLM50-24
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • AC Input Voltage:
    90 to 264 V
  • Operating Temperature:
    0 to 50 °C
  • Pin Count:
    9
  • Family:
    GLM50
  • Dimension:
    107.95 x 63.5 x 31.75 mm
  • Packaging:
    N/A
  • Mounting:
    Screw
  • DC Input Voltage:
    N/A
  • Minimum Isolation Voltage:
    N/A
  • Supplier Package:
    N/A
  • Input Frequency:
    47 to 63 Hz
  • Efficiency:
    85 %
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
31
Minimum Order:
1