Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

CENB1010A2403F01

SL Power / Condor&Ault

AC/DC Adapter - Desktop - 12 Watts: 24V @ 0.5A - IEC 320-C14 Inlet

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop - 12 Watts: 24V @ 0.5A - IEC 320-C14 Inlet
Search Keywords: CENB1010A2403F01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sl Power / Condor-Ault
  • Part No:
    CENB1010A2403F01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    VN
  • ECCN:
    EAR99
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    Desktop Adapter
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    12 W
  • Output Voltage:
    24 VDC
  • Output Current:
    0.5 A
  • Ripple & Noise:
    240 mV
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    No
  • CoC Tier:
    No
  • Safety Class:
    None
  • Safety Approvals:
    CE, cRUus
  • Efficiency:
    Not Spec'd
  • Output Connector Type:
    Barrel - Female
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    2.5 x 5.5 mm
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.5m (59.1in)
  • AC Input Voltage:
    90 to 264
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    264
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    1.00 %
  • Load Regulation:
    5.00 %
  • Overload Protection:
    Yes
  • Over Voltage Protection:
    No
  • Short Circuit Protection:
    Yes
  • Thermal Protection:
    No
  • Operating Temperature:
    0 to 40 °C
  • Power Indicator:
    No
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    4242 VDC
  • Input Connector Type:
    IEC 320-C14
  • Dimensions L x W x H:
    84.0 x 47.0 x 32.3 mm
  • Dimensions L x W x H(in):
    3.27 x 1.85 x 1.46 in
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 234
Ships today, if you order in
Minimum Order:
2
ADD TO CART
Qty
Unit Price
2
$59.79
10
$20.64
25
$19.61
63
$18.62
125
$11.55
188
$9.12
250 +
$8.94
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
TE10A2403F01
TE10A2403F01
VIEW PRODUCT
Plug-In Adapter Single-OUT 24V 0.5A 12W