Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3TD2000-1QK6

Siemens Energy

Electromechanical Relay 9A 110/120VAC DIN Rail

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 9A 110/120VAC DIN Rail
Search Keywords: 3TD20001QK6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Siemens Energy
  • Part No:
    3TD2000-1QK6
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536504000
  • COO:
    TR
  • ECCN:
    EAR99
  • Maximum Current Rating:
    9 A
  • Contact Arrangement:
    N/A
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    110,120 V
  • Mounting:
    DIN Rail
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
3 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
1
$492.07
3 +
$479.46
Click for Quote
Log in to unlock special pricing