Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

F1892CAD1200

Sensata / Crydom

SCR/Diode Power Module - Load Current: 90A - Circuit Type: CAD - Operating Voltage 480VAC - Chassis Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
SCR/Diode Power Module - Load Current: 90A - Circuit Type: CAD - Operating Voltage 480VAC - Chassis Mount
Search Keywords: F1892CAD1200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    F1892CAD1200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Screw
  • Dimension:
    91.9 x 20 x 29.9 mm
  • Packaging:
    N/A
  • Maximum Continuous Forward Current:
    90 A
  • Configuration:
    Dual Common Anode
  • Operating Temperature:
    -40 to 125 °C
  • Family:
    F1892CAD1200
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
3
16 Weeks can ship 3/17/25
Backorder
Qty
Unit Price
3
$160.13
5
$144.12
8
$126.11
10 +
$123.58
Click for Quote
Log in to unlock special pricing