Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

F1842CCD1000

Sensata / Crydom

SCR/Diode Power Module - Load Current: 40A - Circuit Type: CCD - Operating Voltage 380VAC - Chassis Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
EACH Packaging
Certificate of Compliance Guarantee
Description +
SCR/Diode Power Module - Load Current: 40A - Circuit Type: CCD - Operating Voltage 380VAC - Chassis Mount
Search Keywords: F1842CCD1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    F1842CCD1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Packaging:
    N/A
  • Operating Temperature:
    -40 to 125 °C
  • Configuration:
    Dual Common Cathode
  • Maximum Continuous Forward Current:
    40 A
  • Family:
    F1842CCD1000
  • Mounting:
    Screw
  • Dimension:
    91.9 x 20 x 29.9 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$125.85
5
$116.17
10
$111.03
25
$107.84
50
$103.37
100
$101.82
250 +
$99.25
Click for Quote
Log in to unlock special pricing