Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

20LPCV24110

Sensata / Crydom

SOLID STATE RELAY 3-60 V - Lin.Prop.Contr. 300Vac/110A 4-20mA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
SOLID STATE RELAY 3-60 V - Lin.Prop.Contr. 300Vac/110A 4-20mA
Search Keywords: 20LPCV24110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    20LPCV24110
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Technology:
    N/A
  • Typical Input Voltage:
    N/A
  • Maximum Input Voltage:
    N/A
  • Minimum Load Voltage:
    20 VAC
  • Maximum Load Voltage:
    300 VAC
  • Maximum Load Current:
    110 A
  • I/O Isolation Voltage:
    2500 Vrms
  • Mounting:
    Flange Mount
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
MOQ for out of Stock Qty:
2
18 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
1
$734.25
2
$723.23
3
$593.43
4
$528.51
5 +
$517.95
Click for Quote
Log in to unlock special pricing