Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

1241.2615

Schurter

PSE 16SNAF-00000000-EX-S

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description +
PSE 16SNAF-00000000-EX-S
Search Keywords: 12412615
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    1241.2615
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    CH
  • ECCN:
    EAR99
  • Maximum Current Rating:
    0.04 A
  • Maximum AC Voltage Rating:
    24 V
  • Maximum DC Voltage Rating:
    24 V
  • Terminal Type:
    PC Pins
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Switch Color:
    Aluminum
  • Illumination Color:
    N/R
  • Actuator Style:
    Round Button
  • Actuator Material:
    Aluminum
  • Housing Material:
    Stainless Steel
  • Mounting Diameter:
    16 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
5
18 Weeks can ship 11/25/24
Backorder
Qty
Unit Price
5
$81.51
10
$61.14
15
$57.06
20 +
$55.92
Click for Quote
Log in to unlock special pricing