Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
FN9260-2-06 by Schaffner Emc
Image is representational - see mfr. specs
Schaffner Emc

FN9260-2-06

Schaffner EMC

Power Entry Connector - FN 9260 Series - Plug - 250 VAC - 2 A - Flange Mount - Quick Connect.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Entry Connector - FN 9260 Series - Plug - 250 VAC - 2 A - Flange Mount - Quick Connect.
Search Keywords: FN9260206
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schaffner Emc
  • Part No:
    FN9260-2-06
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    TH
  • ECCN:
    EAR99
  • Type:
    Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Flange Mount
  • Termination Method:
    Spade/Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    2 A
  • Operating Frequency:
    0 to 400 Hz
  • Operating Temperature:
    -25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 144
Can Ship immediately
Manufacturer Stock:
60 can ship
Minimum Order:
5
10 Weeks can ship 9/10/24
ADD TO CART
Qty
Unit Price
5
€14.612
25
€12.584
60
€12.012
120
€11.950
300
€11.898
540
€11.835
1,020 +
€11.773
Click for Quote
Log in to unlock special pricing