Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FN9222R-15-06HI

Schaffner EMC

Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port
Search Keywords: FN9222R1506HI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schaffner Emc
  • Part No:
    FN9222R-15-06HI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    TH
  • ECCN:
    EAR99
  • Type:
    Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Flange Mount
  • Termination Method:
    Spade/Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    15 A
  • Operating Frequency:
    0 to 400 Hz
  • Operating Temperature:
    -25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 640
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
10 Weeks can ship 9/30/24
ADD TO CART
Qty
Unit Price
5
$9.05
10
$8.91
30
$8.78
60
$6.58
90
$6.15
120 +
$6.02
Click for Quote
Log in to unlock special pricing