Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FN332-6-05

Schaffner EMC

Power Line Filter 0Hz to 400Hz 6A 250VAC Quick Connect Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter 0Hz to 400Hz 6A 250VAC Quick Connect Flange Mount
Search Keywords: FN332605
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schaffner Emc
  • Part No:
    FN332-6-05
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    CN
  • ECCN:
    EAR99
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    6 A
  • Operating Frequency:
    0 to 400 Hz
  • Operating Temperature:
    -25 to 100 °C
  • Dimension:
    45 x 65.6 x 24.8 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 82
Can Ship immediately
10 Weeks can ship 10/7/24
ADD TO CART
Qty
Unit Price
1
$21.70
10
$19.51
25
$18.96
60
$18.21
120
$17.51
300
$16.57
540 +
$16.33
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5