Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FN2410-8-44

Schaffner EMC

Power Line Filter EMC/RFI 0Hz to 400Hz 8A 250VAC Terminal Block DIN Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter EMC/RFI 0Hz to 400Hz 8A 250VAC Terminal Block DIN Rail
Search Keywords: FN2410844
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schaffner Emc
  • Part No:
    FN2410-8-44
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • COO:
    TH
  • ECCN:
    EAR99
  • Mounting:
    DIN Rail
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    8 A
  • Operating Frequency:
    0 to 400 Hz
  • Operating Temperature:
    -25 to 100 °C
  • Dimension:
    93 x 152 x 62 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
MOQ for out of Stock Qty:
5
10 Weeks can ship 10/1/24
ADD TO CART
Qty
Unit Price
1
€58.329
5
€57.752
10
€57.175
15
€56.599
20 +
€53.560
Click for Quote
Log in to unlock special pricing