Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TSW-112-07-G-S

Samtec

Board-To-Board Connector - Single - 2.54 mm - 12 Contact - Header - Through Hole - 1 Row.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Board-To-Board Connector - Single - 2.54 mm - 12 Contact - Header - Through Hole - 1 Row.
Search Keywords: TSW11207GS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TSW-112-07-G-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    550 VAC
  • Maximum Current Rating:
    6.3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 940
Can Ship immediately
Manufacturer Stock:
196 can ship
Minimum Order:
25
3 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
25
€1.0953
250
€0.8847
500
€0.8439
1,000
€0.7188
2,500
€0.5825
5,000
€0.4932
7,500
€0.4514
10,000 +
€0.3893
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5