Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

QTE-020-07-L-D-A

Samtec

0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip
Search Keywords: QTE02007LDA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    QTE-020-07-L-D-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    54
  • Type:
    High Speed Micro Plane
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    0.8 mm
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    225 VAC
  • Maximum Current Rating:
    (2/23)/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 627
Can Ship immediately
Minimum Order:
5
3 Weeks can ship 11/4/24
ADD TO CART
Qty
Unit Price
5
$12.98
25
$11.82
54
$11.24
108
$8.89
270
$7.98
540
$6.16
1,026 +
$4.34
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5