Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1.15.105.001/0000 by Rafi-Usa Inc
Image is representational - see mfr. specs
Rafi-Usa Inc

1.15.105.001/0000

RAFI-USA INC

LUMOTAST 22 Emergency stop pushbutton, non-illuminated, 2 NC, reset by rotation

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LUMOTAST 22 Emergency stop pushbutton, non-illuminated, 2 NC, reset by rotation
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rafi-Usa Inc
  • Part No:
    1.15.105.001/0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    DE
  • ECCN:
    EAR99
  • Actuator Diameter:
    29.6 mm
  • Actuator Color:
    Red
  • Pole Throw Configuration:
    DPST
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    240 V
  • Maximum Current Rating:
    2.5 A
  • Terminal Type:
    Quick Connect
  • IP Rating:
    IP65
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
12 Weeks can ship 9/25/24
Backorder
Qty
Unit Price
1
€50.138
5
€44.585
10
€43.212
25
€41.922
50
€39.541
100
€38.449
250 +
€37.877
Click for Quote
Log in to unlock special pricing