Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
09362-M/45 by Qualtek Electronics
Image is representational - see mfr. specs
Qualtek Electronics

Fan Guard Filter - Foam Media - 92mm Sqr - 45 PPI - Pkg of 5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fan Guard Filter - Foam Media - 92mm Sqr - 45 PPI - Pkg of 5
Search Keywords: 09362M45
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    09362-M/45
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    USMCA# 392113
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Filter Media
  • Fits Fan Size:
    92 mm
  • Family:
    9
  • Operating Temperature:
    N/A
  • Dimension:
    89.92 x 89.92 x 3.3 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately You may purchase in-stock quantity up to 16
Minimum Order:
40
Available in less than min:
16
Order Increment:
40
10 Weeks can ship 9/10/24
ADD TO CART
Qty
Unit Price
1
€2.025
40
€1.841
80
€1.383
120 +
€1.217
Click for Quote
Log in to unlock special pricing