Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PTX14BS-FS by Power-Sonic
Image is representational - see mfr. specs
Power-Sonic

PTX14BS-FS

Power-Sonic

AGM motorbike battery - Rectangular - 12 VDC – 12 Ah - Dimensions: 150mm x 87mm x 145mm.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AGM motorbike battery - Rectangular - 12 VDC – 12 Ah - Dimensions: 150mm x 87mm x 145mm.
Search Keywords: PTX14BSFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Power-Sonic
  • Part No:
    PTX14BS-FS
  • Alias/AKA:
    MC14-BS-FS
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • Battery Type:
    N/A
  • Chemistry:
    N/A
  • Voltage:
    12 V
  • Product Weight:
    4671.99 g
  • Dimension:
    150 x 87 x 145 mm
  • Capacity:
    12 Ah
  • Maximum Self Discharge Rate:
    N/A
  • Charge Time:
    N/A
  • Average Service Life:
    N/A
  • Non-Rechargeable/Rechargeable:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
14 Weeks can ship 10/7/24
Backorder
Qty
Unit Price
1
€66.820
5
€59.426
10
€57.595
25
€55.037
50
€52.697
100
€51.241
250 +
€50.482
Click for Quote
Log in to unlock special pricing