Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Assembly PVC 0.609m 18AWG Banana Plug to Banana Jack PL-F

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly PVC 0.609m 18AWG Banana Plug to Banana Jack PL-F
Search Keywords: 4702242
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    4702-24-2#
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Type:
    PVC
  • Gender:
    PL-F
  • Wire Size:
    18 AWG
  • Cable Length:
    0.609 m
  • Operating Temperature:
    55(Max) °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Packaged Differently
In Stock:
9
Minimum Order:
1