Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Assembly Twisted Pair 1.524m 18AWG PJ-051 Phone to 2(Alligator Clip)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly Twisted Pair 1.524m 18AWG PJ-051 Phone to 2(Alligator Clip)
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    1929044
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Type:
    Twisted Pair
  • Gender:
    N/A
  • Wire Size:
    18 AWG
  • Cable Length:
    1.524 m
  • Operating Temperature:
    50(Max) °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$148.69
5
$57.95
10 +
$56.69
Click for Quote
Log in to unlock special pricing
Older Equivalent
3352-A-60
3352-A-60
VIEW PRODUCT
Cable Assembly Twisted Pair 1.524m 18AWG PJ-051 Phone to 2(Allig