Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ZBFM 5/OG:UNBEDRUCKT

Phoenix Contact

Flat zack marker sheet - Sheet - orange - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: snap int ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Flat zack marker sheet - Sheet - orange - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOTMARK - mounting type: snap into flat marker groove - for terminal block width: 5.2 mm - lettering field size: 5 x 4.5 mm - Number of individual labels: 120
Search Keywords: ZBFM5OGUNBEDRUCKT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    ZBFM 5/OG:UNBEDRUCKT
  • Alias/AKA:
    0807180
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3920920000
  • COO:
    DE
  • ECCN:
    EAR99
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
3 Weeks can ship 8/19/24
Backorder
Qty
Unit Price
10
€19.560
30
€18.406
50
€17.623
100
€17.139
250
€16.676
500
€16.429
1,000 +
€16.027
Click for Quote
Log in to unlock special pricing