Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WMS 4 8 (15X9)RXL

Phoenix Contact

Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THE ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - perforated - mounting type: slide-on - cable diameter range: 1.6 ... 4.8 mm - lettering field size: 15 x 9 mm - Number of individual labels: 10000
Search Keywords: WMS4815X9RXL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    WMS 4 8 (15X9)RXL
  • Alias/AKA:
    0800397
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CN
  • ECCN:
    EAR99
  • Material:
    Polyolefin
  • Marker Color:
    White
  • Maximum Cable Diameter:
    4.8 mm
  • Marker Type:
    Printable
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
Manufacturer Stock:
20 can ship
5 Weeks can ship 9/2/24
ADD TO CART
Qty
Unit Price
1
€887.366
3
€882.926
5
€878.518
10 +
€874.120
Click for Quote
Log in to unlock special pricing