Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

USB 2-RTK/S

Phoenix Contact

Switching jumper - pitch: 8.2 mm - number of positions: 2 - color: silver

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switching jumper - pitch: 8.2 mm - number of positions: 2 - color: silver
Search Keywords: USB2RTKS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    USB 2-RTK/S
  • Alias/AKA:
    0311278
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Jumper
  • Pitch:
    N/A
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
5 Weeks can ship 9/2/24
Backorder
Qty
Unit Price
10
€5.397
50
€4.470
100
€4.202
250
€4.027
500
€3.914
1,000
€3.811
2,500
€3.749
5,000 +
€3.698
Click for Quote
Log in to unlock special pricing