Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TP 3057V/WT

Phoenix Contact

Rugged-Touch panel with 14.5 cm/5.7" TFT active-display (Analog resistive (GFG)) - 640 x 480 pixel(s) (VGA) - 262144 colors - ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Rugged-Touch panel with 14.5 cm/5.7" TFT active-display (Analog resistive (GFG)) - 640 x 480 pixel(s) (VGA) - 262144 colors - Arm® Cortex®-A8 - 1000 MHz - 2x USB host 2.0 - 1 x Ethernet (10/100 Mbps) - RJ45 - Windows® Embedded Compact 7 and user software: Visu+. (bus system: without)
Search Keywords: TP3057VWT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    TP 3057V/WT
  • Alias/AKA:
    2403464
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8471410150
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.