Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SI-H-FKS 30

Phoenix Contact

Printed circuit fuse carrier, for 5 mm wide automotive flat-type fuses up to max. 30 A

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Printed circuit fuse carrier, for 5 mm wide automotive flat-type fuses up to max. 30 A
Search Keywords: SIHFKS30
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SI-H-FKS 30
  • Alias/AKA:
    1727528
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fuse Carrier
  • Mounting:
    N/A
  • Termination Type:
    N/A
  • Current Rating:
    30 A
  • Voltage Rating:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.