From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
Connector, 5-position, shielded, Plug straight M12, B-coded, Spring-cage connection, knurl material: Nickel-plated brass, Exte ...
Accessories
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by 05/31/2018
Shielding foil - for fixing the braided shield of shielded cables. Length: 4 cm - width: 1 ...
Torque screw driver with preset torque of 0.8 Nm - with 4 mm hexagon for accommodating SAC ...
Torque screwdriver - with preset torque of 0.4 Nm and 4 mm hexagonal drive for M12 connect ...
Adapter bit for TSD-M...torque tools - E6.3-1/4" drive with 4 mm hexagon to accommodate SA ...
Nut for assembling M12 connectors for assembly with a knurl diameter of 20 mm - for 4 mm h ...
Torque screw driver - accuracy as per EN ISO 6789 standard - adjustable from 1.2 €‘ 3 Nm
Stripping tool, for the multi-level stripping of shielded cables