Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RB PTPOWER 35-ST 16

Phoenix Contact

Reducing bridge - For bridging PTPOWER 35 to ST 16... or PT 16 N terminal blocks - pitch: 14.5 mm - length: 5 mm - width: 22.9 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Reducing bridge - For bridging PTPOWER 35 to ST 16... or PT 16 N terminal blocks - pitch: 14.5 mm - length: 5 mm - width: 22.9 mm - number of positions: 2 - color: red
Search Keywords: RBPTPOWER35ST16
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    RB PTPOWER 35-ST 16
  • Alias/AKA:
    3032170
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Type:
    Bridge
  • Pitch:
    14.5 mm
  • Number of Contacts:
    2
  • Maximum Current Rating:
    90 A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order:
10
Order Increment:
10
2 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
10
€7.014
30
€5.912
100
€5.593
250
€5.315
500
€5.232
1,000
€5.129
2,500
€5.047
5,000 +
€4.975
Click for Quote
Log in to unlock special pricing