Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PSBJ 4/15/6 RD by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

PSBJ 4/15/6 RD

Phoenix Contact

Female test connector - color: red

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Female test connector - color: red
Search Keywords: PSBJ4156RD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PSBJ 4/15/6 RD
  • Alias/AKA:
    0303325
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Type:
    Test Jack
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Housing Color:
    Red
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 265
Can Ship immediately
Minimum Order:
30
Order Increment:
10
2 Weeks can ship 7/31/24
ADD TO CART
Qty
Unit Price
1
€2.694
30
€2.449
100
€1.951
250
€1.728
500
€1.613
1,000
€1.508
2,500
€1.499
5,000
€1.491
7,500 +
€1.483
Click for Quote
Log in to unlock special pricing