Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLD M 160 W-95/105 1176

Phoenix Contact

LED machine light - 24 V DC - emission angle 95 °/105 ° - color temperature 6200 K - length 1176 mm - Light housing: Anodized ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED machine light - 24 V DC - emission angle 95 °/105 ° - color temperature 6200 K - length 1176 mm - Light housing: Anodized aluminum - Light cover: Satined acrylic - pivoting - including mounting accessories
Search Keywords: PLDM160W951051176
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PLD M 160 W-95/105 1176
  • Alias/AKA:
    2702479
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9405426000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
20 Weeks can ship 4/14/25
Backorder
Qty
Unit Price
1
$652.59
3
$617.78
5
$608.52
10 +
$599.39
Click for Quote
Log in to unlock special pricing