Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLD E 400 W 375

Phoenix Contact

LED enclosure light - 24 V DC - color temperature 5000 K - length 375 mm - pivoting - can be switched in series - including mo ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
LED enclosure light - 24 V DC - color temperature 5000 K - length 375 mm - pivoting - can be switched in series - including mounting accessories
Search Keywords: PLDE400W375
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    PLD E 400 W 375
  • Alias/AKA:
    2702222
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9405408440
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color:
    White
  • Color Temperature:
    5000 K
  • Dimension:
    375 x 23 x 38 mm
  • Dominant Wavelength:
    N/A
  • Category:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.