Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
KSS 10 by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

Short-circuit connector - pitch: 10 mm - number of positions: 2 - color: black

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Short-circuit connector - pitch: 10 mm - number of positions: 2 - color: black
Search Keywords: KSS10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    KSS 10
  • Alias/AKA:
    0310541
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Type:
    Jumper
  • Pitch:
    10.2 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
4 Weeks can ship 8/14/24
Backorder
Qty
Unit Price
10
€16.398
30
€15.429
50
€14.770
100
€14.358
250
€13.977
500
€13.771
1,000 +
€13.431
Click for Quote
Log in to unlock special pricing