Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
HC-EVO-B10PT-BWSC-HL-M25-P by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

HC-EVO-B10PT-BWSC-HL-M25-P

Phoenix Contact

Conn Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Cable Mount
Search Keywords: HCEVOB10PTBWSCHLM25P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    HC-EVO-B10PT-BWSC-HL-M25-P
  • Alias/AKA:
    1408791
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    N/A
  • Body Orientation:
    N/A
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Number of Contacts:
    N/A
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
7 Weeks can ship 9/9/24
Backorder
Qty
Unit Price
1
$86.12
5
$79.49
10
$72.75
25
$70.74
50
$68.83
100
$67.80
250 +
$66.78
Click for Quote
Log in to unlock special pricing