Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FLKM 16/AO/SI/DV

Phoenix Contact

Fuse module (for analog output cards of the Delta V control system)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse module (for analog output cards of the Delta V control system)
Search Keywords: FLKM16AOSIDV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    FLKM 16/AO/SI/DV
  • Alias/AKA:
    2304445
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fuse Module
  • Mounting:
    DIN Rail
  • Termination Type:
    Screw
  • Current Rating:
    0.05 A
  • Voltage Rating:
    60 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 1/27/25
Backorder
Qty
Unit Price
1
$187.80
3
$184.98
5
$180.08
10
$175.28
25 +
$170.72
Click for Quote
Log in to unlock special pricing