Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
FBS 10-8 CT by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

FBS 10-8 CT

Phoenix Contact

Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: orange

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: orange
Search Keywords: FBS108CT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    FBS 10-8 CT
  • Alias/AKA:
    3033833
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Jumper
  • Pitch:
    8.2 mm
  • Number of Contacts:
    10
  • Maximum Current Rating:
    41 A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
3 Weeks can ship 7/23/24
Backorder
Qty
Unit Price
10
$8.58
30
$7.11
100
$6.69
250
$6.23
500
$6.14
1,000
$6.04
2,500 +
$5.90
Click for Quote
Log in to unlock special pricing