Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
EB  4- 8 by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

Insertion bridge - pitch: 8 mm - number of positions: 4 - color: gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Insertion bridge - pitch: 8 mm - number of positions: 4 - color: gray
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    EB 4- 8
  • Alias/AKA:
    0202142
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Type:
    Insertion Bridge
  • Pitch:
    8 mm
  • Number of Contacts:
    4
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
3 Weeks can ship 7/22/24
Backorder
Qty
Unit Price
10
€3.858
50
€3.411
300
€2.881
500
€2.839
1,000
€2.798
2,500
€2.725
5,000
€2.683
7,500 +
€2.642
Click for Quote
Log in to unlock special pricing