Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
EB 10- 8 by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

Insertion bridge - pitch: 8 mm - number of positions: 10 - color: gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Insertion bridge - pitch: 8 mm - number of positions: 10 - color: gray
Search Keywords: EB108
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    EB 10- 8
  • Alias/AKA:
    0202138
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Jumper
  • Pitch:
    N/A
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 115
Can Ship immediately
Manufacturer Stock:
687 can ship
Minimum Order:
10
Order Increment:
10
7 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
10
€9.090
30
€8.996
50
€8.289
100
€7.540
250
€7.041
500
€6.521
1,000 +
€6.479
Click for Quote
Log in to unlock special pricing