Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

End cover - length: 80 mm - width: 2.2 mm - height: 51.1 mm - color: gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
End cover - length: 80 mm - width: 2.2 mm - height: 51.1 mm - color: gray
Search Keywords: DST16
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    D-ST 16
  • Alias/AKA:
    3036657
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    End Cover
  • Dimension:
    80 x 2.2 x 51.1 mm
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Manufacturer Stock:
5,333 can ship
Minimum Order:
50
Order Increment:
50
6 Weeks can ship 9/9/24
ADD TO CART
Qty
Unit Price
50
$1.46
250
$1.22
500
$1.20
1,000
$1.09
2,500
$1.08
5,000
$1.05
7,500
$1.04
10,000 +
$1.02
Click for Quote
Log in to unlock special pricing