Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Flange cover - snap onto the UP 4/... plugs - length: 47 mm - width: 4.5 mm - height: 24.7 mm - color: gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Flange cover - snap onto the UP 4/... plugs - length: 47 mm - width: 4.5 mm - height: 24.7 mm - color: gray
Search Keywords: DFUP4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    DF-UP 4
  • Alias/AKA:
    3060348
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Cover Flange
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
Order Increment:
50
5 Weeks can ship 11/14/24
Backorder
Qty
Unit Price
50
$3.13
100
$2.94
250
$2.77
500
$2.62
1,000
$2.58
2,500
$2.52
5,000
$2.48
7,500 +
$2.45
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5