Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CARRIER-EMP 22 (27X18)

Phoenix Contact

Marker carriers - black - unlabeled - mounting type: screw - rivet - diameter: 22 mm - lettering field size: 27 x 18 mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Marker carriers - black - unlabeled - mounting type: screw - rivet - diameter: 22 mm - lettering field size: 27 x 18 mm
Search Keywords: CARRIEREMP2227X18
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    CARRIER-EMP 22 (27X18)
  • Alias/AKA:
    0827448
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Material:
    Polyamide
  • Marker Color:
    Black
  • Maximum Cable Diameter:
    N/A
  • Marker Type:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
Manufacturer Stock:
710 can ship
Minimum Order:
50
Order Increment:
50
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
50
$2.18
100
$2.05
250
$1.94
500
$1.87
1,000
$1.82
2,500
$1.78
5,000
$1.75
7,500 +
$1.73
Click for Quote
Log in to unlock special pricing