Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
5606762 by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

Antenna Directional 12dBi Gain 5875MHz

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Antenna Directional 12dBi Gain 5875MHz
Search Keywords: 5606762
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    5606762
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517700000
  • COO:
    US
  • ECCN:
    5A991B
  • Family:
    5606762
  • Center Frequency:
    5800 MHz
  • Dimension:
    419 mm
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
2701347
2701347
VIEW PRODUCT
Omnidirectional antenna - 5 GHz - gain: 5 dBi - polarization: li