Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable binders for quick and permanent fastening - UV-resistant and weatherproof (ISO 4892_QUV-B 600 h)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable binders for quick and permanent fastening - UV-resistant and weatherproof (ISO 4892_QUV-B 600 h)
Search Keywords: 3240833
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3240833
  • Alias/AKA:
    WT-UV HF 3 6X200 BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    HR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Standard Locking
  • Body Material:
    Polyamide 6/6
  • Maximum Bundle Diameter:
    N/A
  • Tensile Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -40°C to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
500
Order Increment:
100
2 Weeks can ship 12/9/24
Backorder
Qty
Unit Price
500
$0.0367
5,000
$0.0333
10,000
$0.0328
25,000
$0.0301
50,000
$0.0293
100,000
$0.0289
150,000
$0.0285
250,000 +
$0.0280
Click for Quote
Log in to unlock special pricing