Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3000709 by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

End cover - length: 75.6 mm - width: 2.2 mm - height: 57.5 mm - color: gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
End cover - length: 75.6 mm - width: 2.2 mm - height: 57.5 mm - color: gray
Search Keywords: 3000709
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3000709
  • Alias/AKA:
    D-UTTB 4 HV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    End Cover
  • Operating Temperature:
    -60 to 85 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350
Ships today, if you order in
Minimum Order:
50
Order Increment:
50
2 Weeks can ship 7/30/24
ADD TO CART
Qty
Unit Price
50
€1.258
250
€1.102
500
€1.045
1,000
€0.986
2,500
€0.981
5,000
€0.976
7,500
€0.971
10,000 +
€0.966
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5