Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3000695 by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

COMBI receptacle - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in / plug connection - number of con ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
COMBI receptacle - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in / plug connection - number of connections: 2 - number of positions: 4 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 32.8 mm - height: 24.7 mm - color: gray
Search Keywords: 3000695
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3000695
  • Alias/AKA:
    PPC 6/4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
4 Weeks can ship 8/13/24
Backorder
Qty
Unit Price
5
€11.958
25
€10.630
50
€9.847
100
€9.435
250
€9.167
500
€8.920
1,000 +
€8.786
Click for Quote
Log in to unlock special pricing