Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3000658 by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

COMBI receptacle - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
COMBI receptacle - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 4 - number of positions: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 20.6 mm - height: 41 mm - color: gray
Search Keywords: 3000658
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3000658
  • Alias/AKA:
    PPC 2 5/4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
Order Increment:
50
3 Weeks can ship 8/6/24
Backorder
Qty
Unit Price
50
€4.532
100
€4.264
250
€4.079
500
€3.966
1,000
€3.863
2,500
€3.801
5,000
€3.749
7,500 +
€3.687
Click for Quote
Log in to unlock special pricing