Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3000656 by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

COMBI receptacle - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
COMBI receptacle - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 2 - number of positions: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 10.4 mm - height: 41 mm - color: gray
Search Keywords: 3000656
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3000656
  • Alias/AKA:
    PPC 2 5/2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
Order Increment:
50
3 Weeks can ship 8/6/24
Backorder
Qty
Unit Price
50
€3.327
100
€3.275
250
€2.997
500
€2.915
1,000
€2.874
2,500
€2.802
5,000
€2.760
7,500 +
€2.719
Click for Quote
Log in to unlock special pricing